Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fluke T3000 FC Wireless Temperature Module

You may also like:
INSPECTOR-T1 INSPECTOR-T1
VTTEST11N VTTEST11N
FLUKE-561 FLUKE-561
FLUKE-52-2 FLUKE-52-2
FLUKE-414D FLUKE-414D
HPS141 HPS141

$199.99 ea

Lead time 3 weeks


  • Jameco Part no.: 2210562
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLK-T3000FC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive

Fluke T3000 FC Wireless Temperature Module


All the facts, right in the field. The Fluke t3000 FC Wireless K-Type Temperature Module is one member of a family of wireless test tools that let you share test data using the Fluke Connect™ app with ShareLive™ video call.

Fluke Connect Wireless Test Tools put tools, not your body, near live electrical panels. It's simple. Connect the t3000 FC wireless temperature module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance.

Better still, the Fluke Connect test tools can send measurement data to your smartphone, so you can save and share measurements from the field with your team anytime, from anywhere.

Don't get bogged down while isolating intermittent electrical faults
Timing is everything when trying to find an intermittent problem and the hard part is, it doesn't always show up when you have your meter connected. We've solved that problem with Fluke Connect - leave your remote modules connected to log measurements and walk away to address other issues. You can then download the data for further analysis.

Work safely near electrical panels while wearing less PPE
Personal protective equipment (PPE) can save your life, but it's bulky, hot and hard to work in. With Fluke Connect, there's no need to work in front of live open panels or moving/hazardous machinery. Picture having the ability to access live readings without being exposed to the live panel. It's easy. Just de-energize the cabinet, open the panel while wearing PPE and connect one or more t3000 FC modules. Close the cabinet, re-energize and let the Fluke Connect system work, reducing the risk of arc flash by separating yourself from hazardous measurement situations.

Testing 3-phase is now faster and cheaper
When your cabinet is de-energized, attach a Fluke Connect voltage module to each phase. Close, re-energize and start taking readings. What used to take hours and use costly equipment can be done in minutes with an affordable Fluke Connect wireless system.

Take 3-phase measurements in 1/3 the time. Add your laptop and go from logging to analysis and diagnosis.
You can solve problems faster by seeing live measurements from multiple test points on a single screen. Using t3000 FC temperature modules, you can:
  • Spot temperature differences between three phases in 1/3 the time of previous methods
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data
  • Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members

    Features:

  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • K-Type range: -200°C to +1372°C
  • Resolution: 0.1°C
  • Accuracy: ± (0.5% + 0.5°C) counts
  • Size: 6.5"H x 2.5"W x 1.4"D (16.5 cm x 6.35 cm x 1.4 cm)
  • Weight: 8 oz. (0.22 kg)

    Includes:

  • 80PK-1 Thermocouple
  • 1 Magnet strap
  • Two AA batteries
  • Information pack

    Note: Not compatible with Fluke CNX test tools



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product