Blue Cath Fluorescentlamp & Power Sply 11.8" 180-800V

You may also like:
FLC12-12 FLC12-12
JKL Components Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137123
  • Manufacturer: Velleman
  • Manufacturer no.: FLPSB2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8539310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
12" Blue fluorescent lamp with power supply

Features:
  • Requires: 12VDC power with 350mA draw
  • Life time: 15,000 hours
  • Comes in a plastic housing and double sided tape for mounting
  • Power supply is included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product