Fluke 107 Hand-Held CAT III Digital Multimeter

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
FLUKE-115 FLUKE-115
Fluke Corporation
MY61 MY61
Jameco Benchpro

$119.99 ea

3 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2297831
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-107 ESP
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke 107 Hand-Held CAT III Digital Multimeter

The Fluke 107 is a compact, easy-to-use digital multimeter made to fit the way you work. It is the perfect first-pass troubleshooting tool: small enough to fit in a shirt pocket or work bag, tough enough to withstand daily use, and extremely simple to use. All without compromising safety. For everyday applications, where True-RMS accuracy isn't needed, the Fluke 107 delivers reliable measurements time after time.

Features

  • Comfortable grip, only weighs 200g and easy to carry
  • Rugged enclosure and 1-meter drop test
  • Full-parameter automatic range test, which is convenient and quick to test; at the same time, it reduces the number of rotations of the wave plate and prolongs the life of the instrument.
  • 6000-word large screen LCD backlight display
  • Battery powered, automatic power save mode
  • Data retention feature makes it easier to read measurement results
  • Comes with SmartStrap™ intelligent magnetic multi-purpose lanyard
  • Compliant with IEC61010-1 CATIII 600V overvoltage protection safety standard
  • 1 year warranty

Functions

  • AC and DC voltage measurement
  • AC and DC current measurement
  • Resistance measurement
  • Capacitance measurement
  • Diode measurement
  • Frequency and duty cycle test and other functions to meet basic electrical maintenance, electrical measurement, and electronic measurement applications

Includes

  • Fluke TL75 Hard Point™ Test Lead Set; One pair (red, black) of comfort grip probes
  • 48 inches (1.22 meter) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT II 1000 V, 10 A rating
  • CAT IV 600 V, CAT III 1000 V only with protective cap


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Frequency, Continuity, Diode Test
AutorangeYes
Frequency RangeN/A
StyleHandheld


Report a problem
Suggest a product