Fluke FLUKE-115

You may also like:
FLUKE-117 FLUKE-117
Fluke
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$248.99 ea

14 In Stock
More Available – 2 weeks


  • Jameco Part no.: 1537328
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-115
  • HTS code: 9030310000
  • Web Exclusive
# of units Price
1+ $248.99
5+ $236.55

Request a Large Quantity Quote

Fluke 115 True RMS Multimeter

Fluke Part No. 2538790

The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. This true-rms meter provides easy one-handed operation in a compact package.

Basic Test Functions:
  • Manufacturer part No: Fluke 115
  • Type: Digital Multimeter
  • No. of Functions: 15
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F): 1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50K
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • Large white LED backlight to work in poorly lit areas
  • Compatible with optional magnetic hanger (ToolPak™)
  • Comes with: TL75 Test leads, holster, User's manual and 9 V battery (installed).
Size (H"xW"xD"): 6.3 x 3.3 x 1.9

Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Frequency,Continuity, Diode Test
AutorangeYes
Frequency Range99.99 Hz to 50 kHz
Capacitance Range1000 µF to 9999 µF
True RMSYes
Additional FeatureAnalog Bargraph, Backlight
Voltage Range (VDC)600m to 600
Voltage Range (VAC)600m to 600
DC Current Range (A)6 to 10
AC Current Range (A)6 to 10
Resistance Range (Ohms)600 to 40M
StyleHandheld


Report a problem
Suggest a product