Fluke 116 Digital HVAC Multimeter

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
FLUKE-115 FLUKE-115
Fluke Corporation
MY61 MY61
Jameco Benchpro

$195.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284719
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-116
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke 116 Digital HVAC Multimeter

The Fluke 116 DMM provides the features you need to quickly troubleshoot HVAC equipment

The Fluke 116 was specifically designed for HVAC professionals. It has everything you need to quickly troubleshoot problems with HVAC equipment and flame sensors, including a built-in thermometer to measure temperatures up to 400°C (752°F) and microamps to test flame sensors. The Fluke 116 also measures resistance, continuity, frequency, and capacitance. And the large white LED backlight makes it easy to see results even in poorly lit areas.

Fluke 116 multimeters are independently tested for safe use in CAT III 600 V environments.

Features

  • Measures resistance, continuity, frequency, and capacitance
  • Provides Min/Max/Average to record signal fluctuations
  • Comes with a holster with probe holders for easy storage
  • Features a compact ergonomic design for one-handed operation
  • Fits into optional ToolPak™ magnetic hanger for hands-free operation
  • CAT III 600 V safety rated
  • Digital multimeter designed specifically for HVAC professionals
  • Includes built-in thermometer to measure temperature from -40°C to 400°C (-40°F to 752°F)
  • Provides microamps to test flame sensors
  • Features low input impedance to helps prevent false readings due to ghost voltage
  • Presents a large white LED backlight for working in poorly lit areas
  • Agency approvals: CE, CSA (C/US), C-Tick

Specifications

  • Maximum voltage between any terminal and earth ground: 600 V
  • Surge protection: 6 kV peak per IEC 61010-1 600 VCAT III, Pollution Degree 2
  • Display: Digital: 6,000 counts, updates 4 per second
  • Bar graph: 33 segments, updates 32 per second
  • Operating temperature: -10°C to + 50°C
  • Storage temperature: -40°C to + 60°C
  • Battery type: 9 volt Alkaline, NEDA 1604A/ IEC 6LR61
  • Battery life: 400 hours typical, without backlight
  • DC millivolts range/resolution: 600.0 mV / 0.1 mV
  • DC volts:
    • 6.000 V / 0.001 V
    • 60.00 V / 0.01 V
    • 600.00 V / 0.1 V
  • Auto volts range/resolution: 600.0 V / 0.1 V
  • AC millivolts1 True RMS range/resolution: 600.0 mV / 0.1 mV
  • AC volts1 True RMS:
    • 6.000 V / 0.001 V
    • 60.00 V / 0.01 V
    • 600.0 V / 0.1 V
  • Continuity range/resolution: 600 Ω / 1 Ω
  • Ohms range/resolution:
    • 600.0 Ω / 0.1 Ω
    • 6.000 kΩ / 0.001 kΩ
    • 60.00 kΩ / 0.01 kΩ
    • 600.0 kΩ / 0.1 kΩ
    • 6.000 MΩ / 0.001 MΩ
  • Diode test range/resolution: 2.00 V / 0.001 V
  • Capacitance range/resolution:
    • 1000 nF / 1 nF
    • 10.00 µF / 0.01 µF
    • 100.0 µF / 0.1 µF
    • 9999 µF / 1 µF
    • 100 µF to 1000 µF
  • Lo-Z Capacitance range: 1 nF to 500 µF
  • Temperature² (Type-K thermocouple) range/resolution: -40°C to 400°C / 0.1°C
  • AC µA true-rms (45 Hz to 500 Hz) range/resolution: 600.0 µA / 0.1 µA
  • DC µamps range/resolution: 600.0 µA / 0.1 µA
  • Hz (V or A input)² range/resolution:
    • 99.99 Hz / 0.01 Hz
    • 999.99 Hz / 0.1 Hz
    • 9.999 Hz / 0.001 Hz
    • 50.00 Hz / 0.01 Hz
1. All AC voltage ranges except Auto-V/LoZ are specified from 1% to 100% of range. Auto-V/LoZ is specified from 0.0 V.
2. Temperature uncertainty (accuracy) does not include the error of the thermocouple probe.

Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency, Continuity, Diode Test
AutorangeYes
Frequency RangeN/A
StyleHandheld


Report a problem
Suggest a product