Fluke FLUKE-117

You may also like:
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$265.99 ea

15 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1537336
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-117
  • HTS code: 9030310000
  • Web Exclusive
# of units Price
1+ $265.99
5+ $252.69

Request a Large Quantity Quote

Fluke 117 True RMS Digital Multimeter

Features

Basic Test Functions:
  • Manufacturer part No: Fluke 117
  • Type: Digital Multimeter
  • No. of Functions: 16
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F):1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50k
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • VoltAlert™ technology for non-contact voltage detection
  • AutoVolt automatic AC/DC voltage selection
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • True-rms for accurate measurements on non-linear loads
Model includes the following:
  • 4 mm silicone test lead set
  • Holster
  • User manual
Size (H"xW"xD"): 6.3 x 3.3 x 1.9

Overview

The Fluke 117 multimeter is a must-have for any electrician or technician who needs a reliable and accurate multimeter to get the job done. This versatile device boasts a host of advanced features, including non-contact voltage detection, Auto Volts and LoZ functions, and integrated frequency and capacitance measurement capabilities. Its true-RMS measurement technology ensures that you always get accurate results, even in situations where ghost voltage can cause false readings. And thanks to its compact design and easy-to-use interface, it's a truly valuable investment that allows you to complete your work quickly and efficiently.

So if you're looking for an advanced digital multimeter that won't let you down, look no further than the Fluke 117, available at Jameco Electronics. Whether you're a professional electrician working on technical electronics projects or a hobbyist working on your latest DIY project, this true-RMS digital multimeter provides everything you need to conduct precise and reliable measurements every time. With its convenient one-handed operation and easy-to-read backlit display, it’s a true workhorse for the avid technician.

Shop at Jameco Electronics and enjoy competitive pricing, excellent customer service, and a reliable inventory of over 30,000 products available on our site. With prompt shipping and affordable house brands that come with a 1-year warranty and a 30-day money-back guarantee, we're your one-stop-shop for all of your electronic needs. Order your Fluke 117 multimeter today and see for yourself how this essential tool can make your work easier.

Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYes
Frequency Range99.99 Hz to 50 kHz
Capacitance Range1000 nF to 9999 µF
True RMSYes
Voltage Range (VDC)600m to 600
Voltage Range (VAC)600m to 600
DC Current Range (A)6 to 10
AC Current Range (A)6 to 10
Resistance Range (Ohms)600 to 40M
StyleHandheld


Report a problem
Suggest a product