Fluke 123B Industrial ScopeMeter® Hand-Held Oscilloscope (20 MHz)

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
109990013 109990013
Seeed Studios
SDS1202X-E SDS1202X-E
Siglent Technologies
GT-0015 GT-0015
Gabotronics
410-321 410-321
Digilent
PCSU200 PCSU200
Velleman

$1,699.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2282679
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-123B/NA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Electronics Parts Locator

Fluke 123B Industrial ScopeMeter® Hand-Held Oscilloscope (20 MHz)

20MHz Handheld DMM and Oscilloscope with USB Interface, Color LCD Display, 2 Channel, CAT III 750V, CAT IV 600V with Record, Save, and Trend Functions.

Specifications

  • Type: Handheld
  • Bandwidth: 20 MHz
  • Channels: 2
  • Display Type: LCD - Color
  • Interface: USB
  • Memory Size: 1.024 kpts
  • Function: Record, Save, Trend, DMM
  • Probe Type: -
  • Sampling Rate (Per Second): 400 k
  • Input Impedance: 1M - 20 pF
  • Rise Time (Typ): 8.75 ns
  • Voltage - Input (Max): CAT III 750 V, CAT IV 600 V
  • Voltage - Supply: 10.8 VDC Battery, 22 VDC Adapter
  • Includes: Adapter, Battery Charger/Adapter, Hook Clips, Test Leads
  • Hazardous Material Packing Requirements: Lithium Ion Cell or Battery - Instr. 967, Sect. II: Contained in Equipment


Report a problem
Suggest a product
Specification Value
Number of Channels2
Bandwidth20 MHz
Sampling Rate400 KS/s
Display5.7 in. LCD
Additional FeaturesDMM


Report a problem
Suggest a product