True-RMS Digital Multimeter 1000V 10A AC/DC

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$329.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2179892
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-177 ESFP
  • HTS code: 9030310000
  • Electronics Parts Locator

Digital Multimeter

  • Voltage Measuring Range DC: 0.1mV to 1000V
  • Voltage Measuring Range AC: 0.1mV to 1000V
  • Current Measuring Range DC: 0.01mA to 10A
  • Current Measuring Range AC: 0.01mA to 10A

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.75
    Display Count6000
    FunctionVoltage, Current, Resistance, Capacitance, Frequency
    AutorangeYes
    Frequency RangeN/A
    True RMSYes
    Measurement Temperature Range (Deg F)14 to 122
    Measurement Temperature Range (Deg C)-10 to 50
    StyleHandheld


    Report a problem
    Suggest a product