Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fluke 179 Digital Multimeter with Built-in Thermometer

You may also like:
FLUKE-175 ESFP FLUKE-175 ESFP
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$349.99 ea

3 ship on Jul. 13
More Available – 3 weeks


  • Jameco Part no.: 185535
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-179 ESFP
  • Electronics Parts Locator

Fluke 179 Digital Multimeter with Built-in Thermometer

Fluke Part No. 1564549

Versatile meter for field service: This meter has the features needed to repair most electrical problems. It's easy to use and has significant improvements over Fluke's original 70 Series like true-RMS, more measurement features, conformance to the latest safety standards, and a much larger display that's easier to read.

Electrical safety: The Fluke 179 meets Measurement Category III, 1000V and Category IV 600V. It can withstand transient impulses in excess of 8000V assuring protection from surges and spikes.

Basic Measurement Functions:
  • Number of Functions: 10
  • Display Count: 6000
  • Resolution (max DC):100µV
  • DC Voltage Range: 600mV-1000V
  • AC Voltages Range: 600mV-1000V
  • DC Current Range: 60mA-10A
  • AC Current Range: 60mA-10A
  • Resistance Range: 600Ω-50MΩ
  • Capacitance Range: 1000nF-9999µF
  • Frequency Range: 99.99Hz-99.99kHz
  • Temperature Range: -40°C to 400°C
Test Functions:
  • Diode test
  • Continuity test
  • Autorange
  • Analog Bargraph
  • True RMS
  • Built-in Thermometer
Other Features:
  • Backlit Display
  • Data hold function
  • Accessories: Ergonomic case with protective holster, Thermocouple probe, Test leads
  • TPAK Meter Hanging Kit is not included
  • Size: 7.3"H x 3.5"W x 1.7"D


Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYES
Frequency Ranges (Hz)99.99 to 99.99k
Capacitance Ranges (uF)1000n to 9999u
True RMSYES
Temperature Range (F)-40 to 752
Temperature Range (Deg C)-40 to 400
Voltage Range (VDC)600m to 1000
Voltage Range (VAC)600 to 1000
DC Current Range (A)60m to 10
AC Current Range (A)60m to 10
Resistance Range (Ohms)600 to 50M
StyleHandheld


Report a problem
Suggest a product