Fluke FLUKE-1AC-A1-II

You may also like:
FLUKE-417D FLUKE-417D
Fluke
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
DCA75 DCA75
Velleman
T6-1000 T6-1000
Fluke
SM-10 SM-10
Uniteq Corporation

$39.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2113535
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-1AC-A1-II
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive
# of units Price
18+ $39.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 18

Pocket-sized Voltage Detector

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use - just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there is voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.

Features:

  • Voltbeat™ technology and continuous self-test, so you always know it's working
  • Upon detection, tip glows and beeper sounds
  • CAT IV 1000 V for added protection
  • Expanded range: 90 V to 1000 VAC
  • Two-year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product