Fluke 287 True-RMS Electronics Logging Multimeter

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$529.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284711
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-287
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke 287 True-RMS Electronics Logging Multimeter

Now compatible with Fluke Connect® Mobile App
The Fluke 287 True-RMS Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than ever before.

Features

  • NEW - Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools with optional ir3000 FC infrared connector (sold separately).
  • NEW - Let your team see what you see in an instant with ShareLive™ video call (requires Fluke Connect mobile app and ir3000 FC wireless connector).
  • TrendCapture quickly graphically displays logged data session to quickly determine whether anomalies may have occurred.
  • Zoom on trend provides unprecedented ability to view and analyze TrendCapture data; zoom in up to 14 times.
  • Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy.
  • Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event.
  • Large 50,000 count, 1/4 VGA display with white backlight. Multiple sets of measurement information can be simultaneously displayed at the same time.
  • Logging function with expanded memory for unattended monitoring of signals over time. Using on-board TrendCapture users can graphically review logged readings without needing a PC. Store up to 15,000 recorded events.
  • On board help screens for measurement functions.
  • Saved measurements allow you to name and recall measurements made in the field.
  • Multi-lingual interface.
  • Multiple logging sessions possible without download.
  • 0.025% basic DC accuracy.
  • 100 kHz AC bandwidth.
  • Real time clock for automatic time stamping of saved readings.
  • True-RMS AC voltage and current for accurate measurements on complex signals or non-linear loads. AC bandwidth specified to 100 kHz.
  • Measure up to 10 A (20 A for 30 seconds).
  • 100 mF capacitance range.
  • Temperature function.
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements.
  • Peak capture to record transients as fast as 250 µs.
  • Premium test leads and alligator clips included.
  • Amp jack plugs included.
  • Optional FlukeView forms enable you to document, store and analyze individual readings or a series of measurements, then convert them into professional-looking documents.
  • Optional magnetic hanger allows you to hang the meter for easy viewing while freeing your hands to focus on the job.
  • Limited lifetime warranty.

Specifications

  • DC volts: 50.000 mV, 500.00 mV, 5.0000 V, 50.000 V, 500.00 V, 1000.0 V
  • AC volts: 50.000 mV, 500.00 mV, 5.0000 V, 50.000 V, 500.00 V, 1000.0 V
  • DC current: 500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA, 5.0000 A, 10.000 A
  • AC current: 500.00 µA, 5000.0 µA, 50.000 mA, 400.00 mA, 5.0000 A, 10.000 A
  • Temperature (excluding probe): -200.0°C to 1350.0°C (-328.0°F to 2462.0°F)
  • Resistance: 500.00 Ω, 5.0000 kΩ, 50.000 kΩ, 500.00 kΩ, 5.0000 MΩ, 50.00 MΩ, 500.0 MΩ
  • Capacitance: 1.000 n, 10.00 nF, 100.0 nF, 1.000 µF, 10.00 µF, 100.0 µF, 1000 µF, 10.00 mF, 100 mF
  • Frequency: 99.999 Hz, 999.99 Hz, 9.9999 kHz, 99.999 kHz, 999.99 kHz
  • Connectivity: Optional infrared connector via Fluke ir3000 FC
  • Maximum voltage between any terminal and earth ground: 1000 V
  • Battery type: 6 AA alkaline batteries, NEDA 15A IECLR6
  • Battery life: 100 hours minimum, 200 hours in logging mode
  • Electromagnetic compatibility: EMC EN61326-1
  • Vibration: Random vibration per MIL-PRF-28800F Class 2
  • Shock: 1 meter drop per IEC/EN 61010-1 3rd Edition
  • Size (H x W x L): 22.2 x 10.2 x 6 cm (8.75 x 4.03 x 2.38 in)
  • Weight: 870.9 g (28 oz)
  • Multiple on screen displays: Yes
  • True-RMS AC bandwidth: 100 kHz
  • dBV/dBm: Yes
  • DC mV resolution: 1 µV
  • Megohm range: Up to 500 MΩ
  • Conductance: 50.00 nS
  • Continuity beeper: Yes
  • Battery/fuse access: Yes/Yes
  • Elapse time clock: Yes
  • Time of day clock: Yes
  • Min-max-avg: Yes
  • Peak: 250 µs
  • Duty cycle: 0.01% to 99.99%
  • Pulse width: 0.025 ms, 0.25 ms, 2.5 ms, 1250.0 ms
  • Hold: Yes
  • Isolated optical interface: Yes
  • Auto/touch hold: Yes
  • Reading memory: Yes
  • Log to PC: Yes
  • Interval/event logging: Yes
  • Logging memory: Up to 10,000 readings
  • Wireless connectivity (optional): Yes


Report a problem
Suggest a product
Specification Value
StyleHandheld


Report a problem
Suggest a product