323 Clamp Meter True-RMS 400A AC 600V AC/DC

You may also like:
MN35 MN35
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115

$144.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 2173263
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-323
  • HTS code: 9030310000
  • Electronics Parts Locator

Clamp Meter

Features:

  • Slim, ergonomic design
  • CAT IV 300 V/CAT III 600 V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case
  • 400 Amp AC current measurement
  • 600 Volt AC and DC voltage measurement
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to up to 40 k? with continuity detection

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.5
    Display Count6000
    FunctionVoltage, Current, Resistance, Continuity
    AutorangeYes
    Frequency Range5 Hz to 500 Hz
    Capacitance Range100 µF to 1000 µF
    True RMSYES
    Measurement Temperature Range (Deg F)14 to 122
    Measurement Temperature Range (Deg C)-10 to 50
    StyleClamp


    Report a problem
    Suggest a product