324 Clamp Meter True-RMS 400A AC 600V AC/DC Measures Capacitance and Temperature

You may also like:
FLUKE-325 FLUKE-325
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$219.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2173271
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-324
  • HTS code: 9030310000
  • Electronics Parts Locator

Clamp Meter

Features:

  • Slim, ergonomic design
  • Large, easy to read backlight display
  • CAT IV 300 V/CAT III 600 V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case
  • 400 Amp AC current measurement
  • 600 Volt AC and DC voltage measurement
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to up to 40 kΩ with continuity detection
  • Temperature and capacitance measurement

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.5
    Display Count6000
    FunctionVoltage, Current, Resistance, Continuity
    AutorangeYes
    Frequency RangeN/A
    Capacitance Range100 µF to 1000 µF
    True RMSYes
    StyleClamp


    Report a problem
    Suggest a product