325 Clamp Meter True-Rms 400A 600V AC/DC Measures Capacitance Temperature and Frequencyuency

You may also like:
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
SDM3055 SDM3055
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$319.99 ea

Lead time 1 week


  • Jameco Part no.: 2173280
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-325
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $319.99

Request a Large Quantity Quote

Clamp Meter

Features:

  • Slim, ergonomic design
  • Large, easy to read backlight display
  • CAT IV 300 V/CAT III 600 V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case
  • 400 Amp AC and DC current measurement
  • 600 Volt AC and DC voltage measurement
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to up to 40 kΩ with continuity detection
  • Temperature and capacitance measurement
  • Frequency measurement

    Report a problem
    Suggest a product
  • Specification Value
    StyleCLAMP
    Capacitance Ranges (uF)100u to 1000u
    True RMSYES


    Report a problem
    Suggest a product