Fluke FLUKE-375 FC

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DT830D DT830D
Jameco Benchpro
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics

$529.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2180009
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-375 FC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Web Exclusive

True-RMS AC/DC Clamp Meter

Features:

  • CAT IV 600 V, CAT III 1000 V
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • 500 mV dc measurement range to interface with other accessories
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • Ergonomic design fits in your hand and can be used while wearing protective equipment
  • Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement

    Report a problem
    Suggest a product
  • Specification Value
    True RMSYes
    StyleClamp


    Report a problem
    Suggest a product