True-RMS Clamp Meter with iFlex 1000A AC/DC

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$479.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2179884
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-376 FC
  • HTS code: 9030310000
  • Electronics Parts Locator

True-RMS Clamp Meter

Features:

  • iFlex flexible current probe expands the measurement range to 2500A AC
  • CAT IV 600 V, CAT III 1000 V
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Min, max, average and inrush recording to capture variations automatically
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • Ergonomic design fits in your hand and can be used while wearing protective equipment
  • Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement
  • Three-year warranty
  • Soft carrying case


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count2500
FunctionVoltage, Resistance, Capacitance, Frequency, Current
AutorangeYes
Capacitance Range1000 µF
True RMSYES
StyleClamp


Report a problem
Suggest a product