Fluke 51 II Handheld Digital Probe Thermometer

You may also like:
T6-1000 T6-1000
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
P4400 P4400
VTLAN4 VTLAN4
DDM30 DDM30

$339.99 ea

New

3 ship on Jul. 17
Lead time 2 weeks


  • Jameco Part no.: 2292623
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-51-2 60HZ
  • Web Exclusive
# of units Price
1+ $339.99

Request a Large Quantity Quote

Fluke 51 II Handheld Digital Probe Thermometer

The Fluke 51 II single input digital thermometer delivers fast response with laboratory accuracy (0.05% + 0.3°C). You can use the 51 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors. The user friendly-front panel and large, backlit display make it easy to view results. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation.

Features

  • Single Input digital thermometer for lab, QA, process calibration, food safety and HVAC
  • Measures J, K, T, and E-type thermocouples
  • Presents results in °C, °F, or Kelvin (K) on a large backlit display
  • Includes a relative time clock on MIN, MAX, and AVG to provide a time reference for major events
  • Easy-to-access battery door that allows replacing the battery without breaking the calibration seal
  • Comes with splash- and dust-resistant case protected by an impact-absorbing holster and a three-year warranty
  • Powered by three, standard AA batteries
  • Includes an electronic offset function that compensates for thermocouple errors to maximize overall accuracy
  • Handles temperatures up to 900°C (1600°F)
  • Provides a user-friendly front panel that is easy to set up and operate
  • Offers sleep mode to increase battery life; 1000-hour battery life typical
  • Offers optional ToolPak accessory to hang the thermometer from any metal object (with the rare earth magnet) or secure around a pipe (with hook-and-loop straps) for hands-free operation

Specifications

  • Temperature accuracy:
    • Above -100°C: J, K, T, and E-type: ±[0.05% + 0.3°C]
    • Below -100°C: J, K, E-types: ±[0.20% + 0.3°C]; T-type: ±[0.50% + 0.3°C]
  • Temperature:
    • J-Type: -210°C to 1200°C
    • K-Type: -200°C to 1372°C
    • T-Type: -250°C to 400°C
    • E-Type: -150°C to 1000°C
  • Temperature Scale: ITS-90
  • Applicable Standards: NIST-175
  • Display Resolution:
    • 0.1°C, 0.1 K < 1000
    • 1°C, 1 K ≥ 1000
  • Operating Temperature: -10°C to 50°C
  • Storage Temperature: -40°C to 60°C
  • Humidity (without condensation):
    • 0% to 90%; 0°C to 35°C
    • 0% to 70%; 0°C to 50°C
  • Overvoltage Category: CSA C22.2 No. 1010.1 1992; EN 61010 Amendments 1,2
  • Agency Approvals: CE, CSA, TÜV (pending)
  • Size (L x W x D): 173 x 86 x 38 mm
  • Weight: 400 g
  • Batteries: 3 AA batteries; typical 1000-hour life


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product