Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Fluke FLUKE-700G06

You may also like:
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
SM-10 SM-10
Uniteq Corporation
FLUKE-805 FC FLUKE-805 FC
Fluke
FLUKE-985 FLUKE-985
Fluke
FLUKE-700G04 FLUKE-700G04
Fluke
FLUKE-700G05 FLUKE-700G05
Fluke

$1,296.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2173360
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-700G06
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Precision Pressure Test Gauge

Features:

  • Precision pressure measurement from 15 psi/1 bar to 10,000 psi/690 bar
  • Accuracy to 0.05 % of full scale
  • Easy to use, rugged construction for reliable performance
  • CSA; Class 1, Div 2, Groups A-D rating
  • ATEX rating: II 3 G Ex nA IIB T6
  • Combine with the 700PTPK or 700HTPK pump kits for a complete pressure testing solution for up to 600 psi with the PTP-1 pneumatic pump and up to 10,000 psi with the HTP-2 hydraulic pump
  • Log up to 8493 pressure measurements to memory (requires 700G/TRACK software)
  • Three-year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product