Fluke FLUKE-700PTPK

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman
HPS141 HPS141
Velleman
DCA75 DCA75
Velleman

$1,271.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2173431
  • Manufacturer: Fluke
  • Manufacturer no.: FLUKE-700PTPK
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Pneumatic Test Kit

Features:

  • Combine with any Fluke-700G Series Gauge, 1,000 psi or less, to make a complete pressure testing kit
  • Generate pressure up to 600 psi, 40 bar with the 700PTP-1 test pump.
  • Connect the 700G Series gauge directly to the included PTP-1 hand pump
  • Includes hoses and adapters for connecting to the pressure device to be tested
  • Hard case protects pump and gauge and allows gauge to remain connected to the pump

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product