87V True RMS Digital Multimeter with Built-in Thermometer 20000 Count

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
DVM850BL DVM850BL
Velleman
DT-182 DT-182
Jameco Benchpro
FLUKE-115 FLUKE-115
Fluke Corporation
MY61 MY61
Jameco Benchpro

$449.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2113471
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-87-5
  • HTS code: 9030310000
  • Electronics Parts Locator

Fluke-87-5 True RMS Digital Multimeter with Built-in Thermometer

Fluke Part No. 2074974

Basic Test Functions:

  • Manufacturer part No: Fluke 87-5
  • Type: Digital Multimeter
  • No. of Functions: 10
  • Display Count: 20,000
  • Resolution (max DC): 10µV
  • DC Voltage Range (V): 0 - 1000
  • AC Voltage Range (V): 0 - 1000
  • DC Current Range (A): 0 - 10
  • AC Current Range (A): 0 - 10
  • Resistance Range (Ω): 0 - 50M
  • Capacitance Range (F): 0 - 9999
  • Frequency Range (Hz): 0 - 200K
  • Temperature Range (°C): -200 to +1090
  • Temperature Range (°F): -328 to +1994
  • Size (H"xW"xD"): 7.4 x 3.4 x 1.3

Test Functions

  • Diode Test: Yes
  • Continuity Test: Yes

Special Features

  • Analog Bargraph: Yes
  • True RMS: Yes
  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models


Report a problem
Suggest a product
Specification Value
Display Digits4.5
Display Count20000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Frequency,Continuity, Diode Test
AutorangeYes
Frequency Range0 Hz to 200 kHz
Capacitance Range0 µF to 9999 µF
True RMSYes
Measurement Temperature Range (Deg F)-328 to 1994
Measurement Temperature Range (Deg C)-200 to 1090
Additional FeatureAnalog Bargraph
Voltage Range (VDC)0 to 1000
Voltage Range (VAC)0 to 1000
DC Current Range (A)0 to 10
AC Current Range (A)0 to 10
Resistance Range (Ohms)0 to 50M
StyleHandheld


Report a problem
Suggest a product