Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

985 Airborne Particle Counter 0.3-10 micro m

You may also like:
INSPECTOR-T1 INSPECTOR-T1
VTTEST11N VTTEST11N
FLUKE-561 FLUKE-561
FLUKE-52-2 FLUKE-52-2
FLUKE-414D FLUKE-414D
HPS141 HPS141

$5,049.99 ea

Lead time 3 weeks


  • Jameco Part no.: 2173335
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-985
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

Particle Counter

Features:

  • Six channels and a particle size range of 0.3 µm to 10 µm
  • Ultra-lightweight and ergonomic design for easy single-hand operation
  • Ten hours of standard-use battery life
  • Large 3.5 inch QVGC color display with backlight
  • 10,000 records stored in device
  • Data can be viewed in traditional tabular or trend graph
  • Configurable display, sample methods, and alarm setting for sample size count
  • Data export to USB memory stick or direct connection to PC via USB cable.
  • Ethernet enabled for accessing data via internet browser
  • USB/Ethernet charge cradle
  • Administrator password control (optional)
  • Meets ISO 21501, JIS B9921, and CE standards

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product