Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AutoScan FM Radio Soldering Kit 88 to 108 MHz

You may also like:
MLP105 MLP105
K8082 K8082
AA-1D AA-1D
MK104 MK104
MK136 MK136
MK190 MK190
New Product

$23.95 ea

13 ship on Jun. 5
More Available – 0 days


  • Electronics Parts Locator

AutoScan FM Radio Soldering Kit 88 to 108 MHz

The Dual IC FM Radio Kit is a monophonic, two-IC, FM (frequency modulation) receiver designed to receive FM signals in range of 88 to 108 MHz. It uses an electronic auto-scan feature to search for FM stations. This scan system is done with two button switches - one switch scans up, the other resets to the start of the tuning position.

The unique design of this radio kit allows you to place the parts over the corresponding symbols in the schematic drawing on the surface of the printed circuit board (PCB). This technique maximizes the learning process, while keeping the chance of assembly error low.

To simplify troubleshooting the FM radio, it's constructed in two sections (Audio and RF). There are two IC's, one for the audio section, the other for the RF. The RF IC is surface mounted (SM-IC), pre-installed on the high-quality printed circuit board.

Soldering assembly is required.

Specifications

  • For ages 13 and up.
  • Batteries: 1-9V (not included, recommend P/N: 198731)


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product