FM-203 Dual Port Soldering System with One Soldering Handpiece

You may also like:
WLC100 WLC100
Weller/Cooper Industries
VTSS5U VTSS5U
Velleman
VTSS4NU VTSS4NU
Jameco Benchpro
LF-861-D LF-861-D
Xytronic Industries
LF-988D+ LF-988D+
Xytronic Industries
LF-3300 LF-3300
Xytronic Industries
Clearance

$469.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2309359
  • Manufacturer: HAKKO Corporation
  • Manufacturer no.: FM203-01
  • HTS code: 8515110000
  • Electronics Parts Locator

FM-203 Dual Port Soldering System with One Soldering Handpiece

The Hakko FM-203 Dual Port Soldering Station brings more soldering functionality to your workbench while delivering heat to the soldering area fast! The dual soldering ports allow for a variety of soldering tools including SMD hot tweezers and desoldering tools.

NOTE: Tips not included.

The FM-203 offers two ports for a variety of soldering tools that can be used in a variety of combinations, including soldering irons, SMD hot tweezers and/or desoldering tools (see table below).

The FM-203 can power the following HAKKO handpieces:
  • FM-2027 soldering iron (included)
  • FM-2032 micro soldering iron
  • FM-2024 desoldering tool
  • FM-2022 parallel remover (hot tweezer)
  • FM-2023 mini hot tweezer
  • FM-2026 nitrogen soldering iron
  • FM-2030 heavy duty soldering iron
  • FM-2031 nitrogen heavy duty soldering iron

Features

  • Process control so you can select any temperature you want without changing the tip - one tip, any temperature!
  • Temperature range 200 - 450°C (400 - 840°F)
  • Temperature accuracy ±15°C
  • LED in handpiece tells the operator the iron is hot
  • Auto shutoff
  • Sleep mode functionality
  • No Calibration Necessary

Specifications

Station
  • Model Name: FM-203
  • Part No.: FM203-01
  • Power Consumption: 140 W 120 V
  • Temperature Range: 200° - 450°C (400° - 840°F)
  • Temperature Stability: ±5°C (±9°F)
  • Output Voltage: 24 V
  • Weight: 5.9 lbs.
  • Outer Dimension (W x H x D): 4.7 x 4.7 x 7.5 in.
Soldering Iron - Handpiece:
  • Model Number: FM-2027
  • Uses quick-change composite T15 tips
  • Part Number: FM2027-02
  • Power Consumption: 70W (24V)
  • Tip-to-Ground Resistance: < 2 OHMS
  • Tip-to-Ground Potential: < 2mV
  • Length of Cord: 4 ft.
  • Total Length (w/o cord): 7.4 in. with 2.4D tip
  • Weight (w/o cord): 30g with 2.4D tip

Downloads & Resources

  • FAQ (off-site)


Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating140 W
Temp Min (F)400
Temp Max (F)840


Report a problem
Suggest a product