Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Filtered Power Entry Module 6A 250Vac

You may also like:
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$9.95 ea

10% discount applied in cart

21 ship on Sep. 24


  • Jameco Part no.: 2181095
  • Manufacturer: Schaffner
  • Manufacturer no.: FN379B-6
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Filtered Power Entry Module, 6A 250VAC


  • Flange mounting version
  • Dual Fuse
  • High Performance
  • Medical version (with bleed resistor and without Y2 capacitor)
  • Rating: 6A 250VAC
  • Mounting: Panel Mount
  • Terminals: Solder lug

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating (A)6
    Voltage Rating (AC)250
    Mounting TypePanel Mount, Snap-In
    Termination Type0.14" Solder Lug
    FilteredYes
    FusedYes
    Switch FunctionNot Switched
    Body OrientationStraight


    Report a problem
    Suggest a product