Optocoupler DC Input 1 Channel Trans DC Output 4-Pin Plastic Dip Black Box

Fairchild Semiconductor
FOD817A300W
You may also like:
4N25 4N25
4N35 4N35
PS2501-4 PS2501-4
OPB606A OPB606A
PS2501-1 PS2501-1
4N33 4N33

$0.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 915260
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FOD817A300W
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
140+ $0.25
700+ $0.17
1400+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 140
Optocoupler DC-IN 1-Channel Transistor DC Output 4-Pin PDIP Black Box

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation200 mW
Minimum Isolation Voltage5000Vrms
Output TypeDC
Maximum Collector Emitter Saturation Voltage200mV
FamilyFOD817
Input TypeDC
Maximum Collector Emitter Voltage70V
Maximum Collector Current50mA
Minimum Current Transfer Ratio80%
Maximum Current Transfer Ratio160%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time18us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.4V
Output DeviceTransistor
Typical Fall Time3us
Maximum Rise Time18us
Typical Forward Voltage1.2V
Typical Rise Time4us
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
MountingThrough Hole
Pin_Count4
PackagingBox
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackagePDIP Black
Product Length5.1mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product