115 Volt Tubeaxial Fan

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBT-R DP200A-2123XBT-R
UF-60D11HBWH-R UF-60D11HBWH-R

$13.95 ea

288 ship on Jan. 23


  • Jameco Part no.: 2125931
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1.
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
50+ $11.49
100+ $9.95

Request a Large Quantity Quote

115 Volt Tubeaxial Fan

Get high air performance with moderate pressure build-up with Jameco's selection of Commonwealth brand Tubeaxial Fans. The fp-108-7 models are highly efficient and compact, and will adapt to any cooling situation. Keep your electronic equipment cool with our stock of fans. Jameco connects customers with our huge selection of semiconductors, passives, interconnects, electromechanical, power supplies, LEDs and many other popular electronic components.

Product Specifications

  • Bearing: Ball
  • Speed: 112 CFM
  • Housing: Die-cast aluminum
  • Dimensions: 120mm x 120mm x 38mm
  • UL/CSA/TUV/CE Approved


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)119
Width (mm)119
Height (mm)38
Air Flow (CFM)112
BearingBall
Current (mA)250
Power (Watts)19
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)45
Connection (Leads)Terminals


Report a problem
Suggest a product