120mm 115 VAC Tubeaxial Ball Bearing Fan with Terminals

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
SC120-W5 SC120-W5
Jameco ValuePro
SC120-W5B SC120-W5B
Gardtec
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2129588
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1
  • HTS code: 8414599080
  • Web Exclusive

120mm 115 VAC Tubeaxial Fan with Terminals

Features:

  • Ball bearings
  • Rated voltage: 115VAC
  • Rated current: 0.2A
  • Rated speed: 3000 rpm
  • Air flow: 120 cfm
  • Noise level: 45 dbA
  • Connection: Terminals
  • Size: 120mm x 120mm x 38mm
  • Weight: 1.27 lbs.
  • Agency approvals: UL, CSA, CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product