120 Volt AC 120mm Ball Bearing Axial Fan 105 CFM with Terminals

You may also like:
SP101A-1123HBL-GN SP101A-1123HBL-GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
Clearance

$13.95 ea

2 ship on Nov. 30


  • Jameco Part no.: 2290399
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1(S-1)120BW
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

120 Volt AC 120mm Ball Bearing Axial Fan 105 CFM with Terminals

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 120 mm x 120 mm X 38 mm (119x119x38 mm)
  • Air flow: 80/105 CFM
  • Bearing type: Ball
  • Current: 240/180 mA
  • Power: 18/17 watts
  • Motor: Shaded pole motor, impedance protected
  • Agency approvals: UL, CSA, CE
  • Noise: 42/47 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)105
BearingBall
Current (mA)180
Agency ApprovalsUL/CSA/CE
Noise (dBA)47
Connection (Leads)12"
Power (Watts)17


Report a problem
Suggest a product