220 Volt AC 120mm Sleeve Bearing Axial Fan 105 CFM with Terminals

You may also like:
AA1282US-AT(CF) AA1282US-AT(CF)
ADDA Corporation
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$12.95 ea

8 In Stock


  • Jameco Part no.: 2290407
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108-1(S-1)220ST
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

220 Volt AC 120mm Sleeve Bearing Axial Fan 105 CFM with Terminals

Specifications

  • Voltage: 220/240 volts AC @ 50/60 Hz
  • Size (L x W x D): 120 mm x 120 mm X 38 mm (119x119x38 mm)
  • Air flow: 80/105 CFM
  • Bearing type: Sleeve
  • Current: 130/110 mA
  • Power: 18/17 watts
  • Motor: Shaded pole motor, impedance protected
  • Agency approvals: UL, CSA, CE
  • Noise: 42/47 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)105
BearingSleeve
Current Rating110 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)47
TerminationTerminals
Power Rating17 W


Report a problem
Suggest a product