12 Volt DC 120mm Sleeve Bearing Brushless Tubeaxial Fan 105 CFM DC Connector

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$12.95 ea

1 ship on May. 12


  • Jameco Part no.: 2290335
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108/DC(S-1)12SW*
  • HTS code: 8414599080
  • Electronics Parts Locator

12 Volt DC 120mm Sleeve Bearing Brushless Tubeaxial Fan 105 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 105 CFM
  • Bearing type: Sleeve
  • Current: 600 mA
  • Power: 7 watts
  • Agency approvals: UL, CSA
  • Noise: 45 dBA
  • Connections: (2) 4" wires with 2.1mm male cylindrical barrel panel mount connector
  • Can use with 6' 2-conductor DC cord with 2.1mm female plug like P/N: 2229731


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)105
BearingSleeve
Current Rating600 mA
Agency ApprovalsUL, CSA
Noise (dBA)45
Termination4" Wires w/ 2.1mm male jack
Power Rating7 W
Speed3000 rpm


Report a problem
Suggest a product