120 Volt AC 80mm Ball Bearing Axial Fan 30 CFM with NEMA Plug

You may also like:
UF80A11BWH-R UF80A11BWH-R
Fulltech Electric
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2290375
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108A(S-1)120BT*
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

120 Volt AC 80mm Ball Bearing Axial Fan 30 CFM with NEMA Plug

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 80 mm x 80 mm X 38 mm
  • Air flow: 26/30 CFM
  • Bearing type: Ball
  • Current: 140 /120 mA
  • Power: 13/12 watts
  • Motor: Shaded pole motor, impedance protected
  • Agency approvals: UL, CSA, CE
  • Noise: 30/35 dBA
  • Connections: 6' AC power cord (NEMA 1-15P plug)


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)30
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CSA, CE
Noise (dBA)35
Termination72" Wires with NEMA 1-15P plug
Power Rating12 W


Report a problem
Suggest a product