120 Volt AC 80mm Sleeve Bearing Axial Fan 23 CFM

You may also like:
FP-108AX(S-1)120SW-14 FP-108AX(S-1)120SW-14
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN
Clearance

$12.95 ea

10% discount applied in cart

7 In Stock


  • Jameco Part no.: 2290343
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108AX(S-1)120SW
  • HTS code: 8414599080
  • Electronics Parts Locator

120 Volt AC 80mm Sleeve Bearing Axial Fan 23 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 80 mm x 80 mm X 25.4 mm
  • Air flow: 21/23 CFM
  • Bearing type: Sleeve
  • Current: 190/170 mA
  • Power: 13/14 watts
  • Motor: Shade pole motor, impedance protected
  • Agency approvals: UL, CSA
  • Noise: 29/33 dBA
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)23
BearingSleeve
Current Rating170 mA
Agency ApprovalsUL, CSA
Noise (dBA)33
Termination12" Wires
Power Rating14 W


Report a problem
Suggest a product