Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Volt AC 80mm Ball Bearing Axial Fan 29 CFM

You may also like:
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN
Slashed Prices - Limited Quantity

$13.95 ea

27 ship on Jun. 4


  • Jameco Part no.: 2290351
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108AX(S-2)120BW
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

120 Volt AC 80mm Ball Bearing Axial Fan 29 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 80 mm x 80 mm X 25.4 mm
  • Air flow: 17/18 CFM
  • Bearing type: Ball
  • Current: 110/100 mA
  • Power: 11/10 watts
  • Motor: Shade pole motor, impedance protected
  • Agency approvals: UL, CSA
  • Noise: 25/29 dBA
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)18
BearingBall
Current (mA)100
Agency ApprovalsUL/CSA
Noise (dBA)29
Connection (Leads)12"
Power (Watts)10


Report a problem
Suggest a product