120 Volt AC 92 mm Tubeaxial Fan

You may also like:
SC92-W2 SC92-W2
Jameco Valuepro
SC92-W2B SC92-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SF11592A-1092HBL-GN SF11592A-1092HBL-GN
Sunon
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2126096
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108B
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

120 Volt AC 92 mm Tubeaxial Fan

Specifications

  • Voltage: 120 VAC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 22 CFM
  • Bearing type: Ball
  • Current: 60 mA
  • Power: 8 watts
  • Agency approvals: UL, CSA
  • Noise: 24 dBA
  • Connections: 15" leads with 24 AWG Quick Disconnect terminals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product