120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$29.95 ea

12 ship on Oct. 16


  • Jameco Part no.: 2290295
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108CX(120BW)
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95
50+ $24.95
100+ $22.95

Request a Large Quantity Quote

120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan

Specifications

  • Voltage: 110/120 volts AC @ 60 Hz
  • Size (Diameter x D): 150 mm X 38 mm
  • Air flow: 140 CFM
  • Bearing type: Ball
  • Current: 260 mA
  • Power: 20 watts
  • Agency approvals: UL, CUL
  • Noise: 31 dBA
  • Connections: 8" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)150
Width (mm)150
Height (mm)38
Air Flow (CFM)140
BearingBall
Current (mA)260
Power (Watts)20
Agency ApprovalsUL/CUL
Noise (dBA)31
Connection (Leads)8"
Product TypeFan


Report a problem
Suggest a product