120 Volt AC 172x150x51mm Ball Bearing Round Axial Fan 170 CFM

You may also like:
UF15PC11BWH-R UF15PC11BWH-R
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$19.95 ea

Clearance

266 ship on Jun. 24


  • Jameco Part no.: 2271263
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108EX(S-2)120BW
  • Web Exclusive
# of units Price
1+ $19.95
10+ $17.95
50+ $15.49
100+ $13.95

Request a Large Quantity Quote

120 Volt AC 172x150x51mm Ball Bearing Round Axial Fan 170 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 172 mm x 150 mm X 51 mm
  • Air flow: 165/170 CFM
  • Bearing type: Ball
  • Current: 420/370 mA
  • Power: 29/30 watts
  • Motor: Shade pole motor
  • Agency approvals: UL, CSA, CE
  • Noise: 38/33 dBA
  • Connections: (2) 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VAC)120
Length (mm)172
Width (mm)150
Height (mm)51
Air Flow (CFM)170
BearingBall
Current (mA)370
Power (Watts)30
Agency ApprovalsUL/CSA/CE
Noise (dBA)33
Connection (Leads)12"


Report a problem
Suggest a product