Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Volt AC 172x150mm Diameter Ball Bearing Round Axial Fan 230 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$29.95 ea

42 ship on Jun. 1


  • Jameco Part no.: 2290319
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108EXM(120BW)
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95
50+ $24.95
100+ $22.95

Request a Large Quantity Quote

120 Volt AC 172x150mm Diameter Ball Bearing Round Axial Fan 230 CFM

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 172 mm x 150 mm X 38 mm
  • Air flow: 205/230 CFM
  • Bearing type: Ball
  • Current: 400 mA
  • Power: 38/28 watts
  • Motor: Shade pole motor
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 49 dBA
  • Connections: 16" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm172
Width - mm150
Depth - mm38
Air Flow (CFM)230
BearingBall
Current (mA)400
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)49
Connection (Leads)16"
Power (Watts)28


Report a problem
Suggest a product