220 Volt AC 172x150mm Diameter Ball Bearing Round Axial Fan 230 CFM

You may also like:
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
UF-60D11HBWH-R UF-60D11HBWH-R

$29.95 ea

New

2 ship on Aug. 20


  • Jameco Part no.: 2290311
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108EXM(220BW)
  • Jameco Catalog
# of units Price
1+ $29.95
10+ $26.95
50+ $24.90
100+ $22.95

Request a Large Quantity Quote

220 Volt AC 172x150mm Diameter Ball Bearing Round Axial Fan 230 CFM

Specifications

  • Voltage: 220/240 volts AC @ 50/60 Hz
  • Size (L x W x D): 172 mm x 150 mm X 38 mm
  • Air flow: 205/230 CFM
  • Bearing type: Ball
  • Current: 280/230 mA
  • Power: 38/35 watts
  • Motor: Shade pole motor
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 49 dBA
  • Connections: 16" wire leads


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)172
Width (mm)150
Height (mm)38
Air Flow (CFM)230
BearingBall
Current (mA)280
Power (Watts)38
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)49
Connection (Leads)16"


Report a problem
Suggest a product