120 Volt AC 220mm Round Tubeaxial Fan

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2290287">Substitute Products

  • Jameco Part no.: 2290287
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108K(S-1)120BW
  • HTS code: 8414599080
  • Electronics Parts Locator

120 Volt AC 220mm Round Tubeaxial Fan

Specifications

  • Voltage: 120 volts AC
  • Size (diameter x D): 220 mm X 60 mm
  • Air flow: 360 CFM
  • Bearing type: Ball
  • Current: 700 mA
  • Power: 52 watts
  • Agency approvals: CE, TUV
  • Noise: 56 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height220 mm
Width220 mm
Depth60 mm
Air Flow (CFM)360
BearingBall
Current Rating700 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)56
Termination12" Wires
Power Rating52 W


Report a problem
Suggest a product