Transistor MOSFET N Channel 100 Volt 33 Amp 3-Pin 2+ Tab D2pak Tape And Reel

Fairchild Semiconductor Rohs logo
FQB33N10TM
You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$1.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1958384
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FQB33N10TM
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
40+ $1.39
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Transistor MOSFET N-Channel 100 Volt 33A 3-Pin(2+Tab) D2PAK

33 A, 100 V, 0.052 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageD2PAK
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current33 A
Maximum Gate Source Voltage±25V
Power Dissipation3750 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time110ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time195ns
Typical Turn-Off Delay Time80ns
Typical Turn-On Delay Time15ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingSurface Mount
PackagingTape and Reel
Pins3
FamilyFQB33N10
Width9.65mm (Max)
Height4.83mm (Max)
Product Length10.67mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product