Trans MOSFET P Channel 60 Volt 47A 3-Pin (3+Tab) TO-220 Rail

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRFD20 IRFD20
Vishay

$2.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 929071
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FQP47P06
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
10+ $2.89
50+ $2.49
100+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Transistor MOSFET P-Channel 60 Volt 47A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current47 A
Maximum Gate Source Voltage±25V
Power Dissipation160000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time195ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time450ns
Typical Turn-Off Delay Time100ns
Typical Turn-On Delay Time50ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingRail
Pins3
FamilyFQP47P06
Width4.5mm
Height9.2mm
Product Length9.9mm
Product TypeMOSFET


Report a problem
Suggest a product