# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.29 |
100+ | $0.89 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 60 V |
Maximum Continuous Drain Current | 50 A |
Maximum Gate Source Voltage | ±25V |
Power Dissipation | 120 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 60VDC |
Output Power | 120W |
Peak Non-Repetitive Surge Current | 200A |
Maximum Reverse Current | 10uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 105ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 60VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.022 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 50A |
Typical Fall Time | 65ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 105ns |
Typical Turn-Off Delay Time | 60ns |
Typical Turn-On Delay Time | 15ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | FQP50N06 |
Width | 4.5 mm |
Height | 9.2 mm |
Length | 9.9 mm |
Product Type | MOSFET |