3 LEAD PLASTIC W/EXPOSED HEATSNK

Fairchild Semiconductor Rohs logo
FQP5N60C
You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$1.19 ea

1,214 ship on Jun. 1


  • Jameco Part no.: 929311
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: FQP5N60C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Specification Value
PackageTO-220AB
Maximum Drain Source Voltage600 V
Maximum Continuous Drain Current4.5 A
Maximum Gate Source Voltage±30V
Power Dissipation100000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time46ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time42ns
Typical Turn-Off Delay Time38ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyFQP5N60C
Width4.7mm (Max)
Height9.4mm (Max)
Product Length10.1mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product