Portable Desoldering Tool

You may also like:
HB-017 HB-017
Jameco BenchPro
08-033 08-033
Jameco BenchPro
VTDESOL3U VTDESOL3U
Velleman
SA6-R SA6-R
Jameco BenchPro
VTD5N VTD5N
Velleman
VTD7 VTD7
Velleman

$319.95 ea

3 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2278471
  • Manufacturer: HAKKO Corporation
  • Manufacturer no.: FR301-03/P
  • HTS code: 8515110000
  • Web Exclusive

Portable Desoldering Tool

The FR-301 Desoldering Tool has everything you love about the FR-300, but with an improved temperature recovery time for greater efficiency. Its quick-change nozzle system uses Hakko’s versatile N61 nozzle series tips.

Features

  • N61 Nozzle Series
  • Improved temperature recovery time
  • Easy-to-clean solder recovery chamber minimizes maintenance and reduces waste
  • Fast release tool for the quick-change nozzle system
  • Closed-loop sensor integrated heating system for improved thermal performance
  • Compatible with lead-free solders
  • Ergonomic grip design to minimize stress on your hand and wrist
  • Unique pump design that lowers vibration and noise, but improves vacuum pressure and flow
  • Easy-to-use adjustable temperature control built into the handle
  • Includes storage case and maintenance accessories
Note: Let the tool cool down completely before storing it in the carrying case to prevent risk of burn/melting the carrying case.

Specifications

  • Model Name: FR-301
  • Part No.: FR301-03/P
  • Input Voltage: 120 VAC 50/60 Hz
  • Power Consumption: 140W
  • Temperature Range: 350° - 500°C (660° - 930°F)
  • Tip to Ground Resistance: < 2 Ohms
  • Tip to Ground Potential: < 2 mV
  • Temperature Stability and Accuracy: Meets or exceeds IPC J-STD-001
  • Heating Element: Ceramic
  • Output Frequency: 13.56 MHz
  • Vacuum Source: Single-Cylinder Diaphragm Pump
  • Vacuum Pressure: 81 kPa (610 mm Hg / 24 in. Hg)
  • Suction Flow: 11 L/min
  • Weight (w/o cord): 0.52 kg (1.1 lb.)
  • Nozzles: N61 Series
  • Standard Nozzle: N61-08 (∅1.0mm)
  • Safety Approval: MET (C/US)


Report a problem
Suggest a product
Specification Value
Product TypeDesolder Gun


Report a problem
Suggest a product