Supercapacitor 47mF (EDLC) 5.5V Radial Can 40 Ohm

You may also like:
DX-5R5H473 DX-5R5H473
ELNA
DX-5R5V224 DX-5R5V224
ELNA
EEC-A0EL334 EEC-A0EL334
Panasonic
EECF5R5U105 EECF5R5U105
Panasonic
EECS5R5V105 EECS5R5V105
Jameco Valuepro
EEC-F5R5U224 EEC-F5R5U224
Panasonic

$1.75 ea

188 In Stock


  • Jameco Part no.: 2307567
  • Manufacturer: NEC Tokin America
  • Manufacturer no.: FS0H473Z
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Supercapacitor 47mF (EDLC) 5.5V Radial Can 40 Ohm

Specifications

  • Series: FS
  • Capacitance: 47 mF (0.047 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 40 Ohm @ 1 kHz
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.200" (5.08 mm)
  • Size: 0.512" Dia (13.00 mm)
  • Height - Seated (Max): 0.335" (8.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating5.5 VDC
Capacitance (F)0.047
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Diameter13 mm
Height8 mm
Lead Pitch5.08 mm
Equivalent Series Resistance0.4 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Capacitance0.047 F


Report a problem
Suggest a product