Single Mini-SAS Connector Cage

You may also like:
GC040-R GC040-R
500-411 500-411
R101-25G-Y R101-25G-Y
GC041-R GC041-R
1015-25SC-R 1015-25SC-R
GC072-R GC072-R

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2285423
  • Manufacturer: Amphenol
  • Manufacturer no.: FS1-SO1-14E1
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.79

Request a Large Quantity Quote

Single Mini-SAS Connector Cage

Features

  • Connector Type:Mini SAS
  • Mounting Type:Surface Mount
  • Termination Style:Solder
  • Cage Style
  • Right Angle


Report a problem
Suggest a product
Specification Value
Total Number of Contacts0
Backshell TypeDie Case Metal
Mounting TypeCable
Body OrientationStraight
Shell FinishSilver
Additional FeatureN/A
Shell SizeN/A


Report a problem
Suggest a product