Fast Acting 5mm x 20mm Glass Tube Fuse 10A

You may also like:
GFS5250-R GFS5250-R
Jameco Valuepro
GFS5207-R GFS5207-R
Jameco Valuepro
GFS5205-R GFS5205-R
Jameco Valuepro
MFG52A5 MFG52A5
Jameco Valuepro
GFS5202-R GFS5202-R
Jameco Valuepro
GFS5209-R GFS5209-R
Jameco Valuepro

$0.32 ea

1,731 In Stock
More Available – 26 weeks


  • Jameco Part no.: 2161668
  • Manufacturer: Optifuse
  • Manufacturer no.: 74-5FG10A
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $0.32
10+ $0.30
100+ $0.26
1000+ $0.20

Request a Large Quantity Quote

Fast Acting 5mm x 20mm Glass Tube Fuse, 10A

Specifications

  • 10 Amps, 250VAC
  • Nominal Resistance (Cold ohms): 0.0087
  • UL listed, CSA certified


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesFSC
Blow characteristicFast Blow
Current Rating10 A
Voltage Rating250 VAC
Fuse MaterialGlass
Diameter5 mm
Length20 mm


Report a problem
Suggest a product