ATX PC Power Supply 250 Watt with Active PFC

You may also like:
SPI-300G-B(NO PLUG) SPI-300G-B(NO PLUG)
SPI2501UH-B204 SPI2501UH-B204
IPC-300A IPC-300A

$49.95 ea

1 ship on Jan. 18


  • Jameco Part no.: 2313415
  • Manufacturer: Sparkle Power
  • Manufacturer no.: FSP250-60PLN
  • HTS code: 8471497000
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.

ATX PC Power Supply 250 Watt with Active PFC

Features

  • Active PFC Circuit
  • High efficiency
  • Power factor correction (PFC) meet EN61000-3-2
  • Internal 12 VDC fan included
  • Low Ripple & Noise
  • Complies with FCC part 15 subpart J class B 115 VAC operation and CISPR 22 class B 230 VAC operation
  • Output over voltage protection
  • Short circuit protection on all outputs
  • MTBF above 50,000 hrs at 25°C
  • 100% Hi-pot and ATE tested
  • Resettable power shut down
  • 100% burn-in under high ambient temp. (50° C)
  • Approved by UL 1950, CSA C22.2 Level 3, IEC 950, VDE 0805, NEMKO (CB Report), and CE

Specifications

  • Input Voltage: 90 to 264 full range, 47 to 63 Hz
  • Output Characteristics (Voltage @ Min/Max Load):
    • +3.3V @ 0.3 A / 20 A*
    • +5V @ 0.1 A / 25 A*
    • +12V @ 0.0 A / 13 A*
    • -5V @ 0.0 A / 0.3 A
    • -12V @ 0.0 A / 0.8 A
    • +5Vsb @ 0.0 A / 2 A
      *+3.3V and +5V total output shall not exceed 150 watts.


Report a problem
Suggest a product
Specification Value
StyleATX, ATX12V
Input Voltage (VAC)90 to 264
SwitchingSwitching
Output (Channel 1)3.3 V @ 25 A
Output (Channel 2)5 V @ 25 A
Output (Channel 3)12 V @ 13 A
Output (Channel 4)-5V @ 0.3 A
Output (Channel 5)-12 V @ 0.8 A
Output Standby5 V @ 2 A
Agency ApprovalsUL/CSA/TUV/CE/NEMKO


Report a problem
Suggest a product