Specification |
Value |
Package | TSSOP |
Gate Type | DRIVER |
Family | CBT/FST/QS/5C/B |
Number of Functions | 2 |
JESD-30 Code | R-PDSO-G56 |
Number of Terminals | 56 |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Body Material | PLASTIC/EPOXY |
Package Shape | RECTANGULAR |
Maximum Propagation Delay Time | 0.25 ns |
Seated Plane Height | 1.2 mm |
Maximum Input Voltage | 5.5 VDC |
Minimum Input Voltage | 4 VDC |
Surface Mount | YES |
Terminal Form | GULL WING |
Terminal Pitch | 0.5 mm |
Terminal Position | DUAL |
Width | 6.1 mm |
Lead Free | YES |
Input Voltage | 4.5 VDC |
Technology | CMOS |
JESD-97 Code | e4 |
Moisture Sensitivity Level | 2 |
Peak Reflow Temperature (Cel) | 260 |
[email protected] Reflow Temperature-Max (s) | 40 |
Number of Bits | 12 |
Output Polarity | TRUE |
Terminal Finish | NICKEL PALLADIUM GOLD |
Number of Ports | 2 |
Output Characteristics | 3-ST |
Additional Feature | TTL COMPATIBLE BUS SWITCH |
Length | 14 mm |
Temperature Grade | INDUSTRIAL |
Report a problem
Suggest a product