.050" Connector Dual Header 10 Position Surface Mount

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$1.79 ea

27 ship on Jun. 25


  • Jameco Part no.: 2039582
  • Manufacturer: Samtec
  • Manufacturer no.: FTS-105-01-F-DV
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.79
100+ $1.49
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Unshrouded Header 10 Position 1.27 mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts10
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolyester
Body OrientationRight Angle
TypeShrouded Header
FamilyTSS
Number of Rows2
Maximum Current Rating3A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth12.32mm
Product Height9.27mm
Product Length16.51mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product